You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Die Cast Aluminium Instrument Enclosure - 119x94x30mm - 

1590BB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590BB
Order Code:
EN82042
Product Range
1590
Also Known As:
GTIN UPC EAN: 0623980538907
Technical Datasheet:
1590BB   Datasheet
See all Technical Docs

Product Range Selector (1590)

See all from this product range

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and standard version. Features lap joint construction that provides protection against access of dust and splashing water and it also has improved EMI/RFI shielding.
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Product Information


:
Small

:
Diecast Aluminium

:
119.5mm

:
94mm

:
34mm

:
IP54

:
Natural

:
NEMA 13

:
4.7"

:
3.7"

:
1.34"

:
1590

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0623980538907

12 In stock Need more?

???PF_PDP_RSP_SUP???

£8.64 ( £10.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.64 (£10.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.34 (£10.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --