You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Die Cast Aluminium Instrument Enclosure - 120x94x38mm - 

1590BBS

1590BBS - IP54 Die Cast Aluminium Instrument Enclosure - 120x94x38mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590BBS
Order Code:
EN85096
Product Range
1590
Also Known As:
GTIN UPC EAN: 0623980026213

Product Range Selector (1590)

See all from this product range

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and standard version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Product Information


:
Small

:
Diecast Aluminium

:
120mm

:
94mm

:
42mm

:
IP54

:
Natural

:
NEMA 12K

:
4.72"

:
3.7"

:
1.66"

:
1590

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0623980026213

13 In stock Need more?

???PF_PDP_RSP_SUP???

£9.85 ( £11.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.85 (£11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.45 (£11.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --