You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Enclosure, 59x31x111mm, IP54 -
1590BFLBK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1590BFLBK
- Order Code:
- EN85773
- Product Range
- 1590
- Also Known As:
- GTIN UPC EAN: 0623980676159
- Technical Datasheet:
- 1590BFLBK Datasheet
Product Range Selector (1590)
See all from this product rangeProduct Overview
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Product Information
- :
- Small
- :
- Diecast Aluminium
- :
- 112mm
- :
- 60mm
- :
- 31mm
- :
- IP54
- :
- Black
- :
- -
- :
- 4.41"
- :
- 2.36"
- :
- 1.22"
- :
- 1590
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.98 (£11.98) | ( ) |
5+ | £9.63 (£11.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.