You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Enclosure, 121x80x221mm, IP68 - 

1590Z150

1590Z150 - Aluminium Enclosure, 121x80x221mm, IP68
1590Z150 - Aluminium Enclosure, 121x80x221mm, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590Z150
Order Code:
EN85843
Product Range
1590Z
Also Known As:
GTIN UPC EAN: 0623980544700
Technical Datasheet:
1590Z150   Datasheet
See all Technical Docs

Product Range Selector (1590Z)

See all from this product range

Product Overview

1590Z series Type 4X/ 6P diecast aluminium enclosure with watertight version ideal for repetitive opening and closing.
  • Easy to wall mount using 'through box - blind hole' construction outside of gasket protection
  • Two piece 'tongue & groove' construction with a one piece silicone rubber gasket
  • Improved EMI/RFI shielding
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Lid screws are self captivating

Product Information


:
Small

:
Diecast Aluminium

:
221mm

:
121mm

:
80mm

:
IP68

:
Natural

:
NEMA 4, 4X, 6, 6P

:
8.7"

:
4.76"

:
3.15"

:
1590Z

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0623980544700

No Longer Stocked

???PF_PDP_RSP_SUP???

£52.42 ( £62.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.42 (£62.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £50.01 (£60.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --