You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Black Flame Retardant ABS Enclosure with Flanged Lid - 191x110x57mm -
1591EFLBK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1591EFLBK
- Order Code:
- EN84305
- Product Range
- Hammond - 1591 Series
- Also Known As:
- GTIN UPC EAN: 0623980196831
- Technical Datasheet:
- 1591EFLBK Datasheet
Product Range Selector (Hammond - 1591 Series)
See all from this product rangeProduct Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lid contains four molded in PC board standoffs
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- Black enclosures include black screws, all others - standard nickel finish screws
- Flanged lid is perfect for wall or shelf mounting and enclosure security
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 191mm
- :
- 110mm
- :
- 61mm
- :
- IP54
- :
- Black
- :
- -
- :
- 7.52"
- :
- 4.33"
- :
- 2.4"
- :
- Hammond - 1591 Series
Technical Documents (3)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.42 (£10.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.