You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Translucent Red Polycarbonate Enclosure - 191x110x57mm - 

1591ETRD

1591ETRD - IP54 Translucent Red Polycarbonate Enclosure - 191x110x57mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591ETRD
Order Code:
EN81501
Product Range
-
Also Known As:
GTIN UPC EAN: 0623980533421
Technical Datasheet:
1591ETRD   Datasheet
See all Technical Docs

Product Overview

  • IR red translucent polycarbonate enclosure
  • IR Red version is almost totally transparent to infrared devices.
  • Integral card guide accepts 1.5mm (0.062") PC cards
  • Designed to meet IP54
  • Flammability rating of UL 94V-0
  • Lid secured with M3 x 10mm Philips screws

Product Information


:
Multipurpose

:
Polycarbonate

:
61mm

:
110mm

:
191mm

:
IP54

:
Red

:
NEMA 12K

:
2.4"

:
4.33"

:
7.52"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0623980533421

6 In stock Need more?

???PF_PDP_RSP_SUP???

£12.75 ( £15.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.75 (£15.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.21 (£14.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --