You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Black Flame Retardant ABS Enclosure - 85x56x35mm -
1591LBK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1591LBK
- Order Code:
- EN84281
- Product Range
- Hammond - 1591 Series
- Also Known As:
- GTIN UPC EAN: 0623980548906
- Technical Datasheet:
- 1591LBK Datasheet
Product Range Selector (Hammond - 1591 Series)
See all from this product rangeProduct Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from easy to machine flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- An RFI/EMI shielded version is also available
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 85mm
- :
- 56mm
- :
- 39mm
- :
- IP54
- :
- Black
- :
- -
- :
- 3.35"
- :
- 2.2"
- :
- 1.54"
- :
- Hammond - 1591 Series
Technical Documents (3)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.79 (£4.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.