You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Black Flame Retardant ABS Enclosure - 121x66x37mm -
1591XXCBK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1591XXCBK
- Order Code:
- EN84263
- Product Range
- Hammond - 1591 Series
- Also Known As:
- GTIN UPC EAN: 0623980582481
- Technical Datasheet:
- 1591XXCBK Datasheet
Product Range Selector (Hammond - 1591 Series)
See all from this product rangeProduct Overview
- Ideally suited for mounting printed circuit boards horizontally
- Internal sides of enclosure are smooth for easy connector installation
- Strong - tongue and groove lid to box construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Liid and box both contain - molded in PC board standoffs
- Molded from easy to machine, flame retardant ABS plastic
- Stocked in satin texture black and grey
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 121mm
- :
- 66mm
- :
- 40mm
- :
- IP54
- :
- Black
- :
- -
- :
- 4.76"
- :
- 2.6"
- :
- 1.57"
- :
- Hammond - 1591 Series
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.51 (£6.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.