You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Black Flame Retardant ABS Enclosure with Flanged Lid - 121x66x37mm - 

1591XXCFLBK

1591XXCFLBK - IP54 Black Flame Retardant ABS Enclosure with Flanged Lid - 121x66x37mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXCFLBK
Order Code:
EN84274
Product Range
Hammond - 1591 Series
Also Known As:
GTIN UPC EAN: 0623980582511
Technical Datasheet:
1591XXCFLBK   Datasheet
See all Technical Docs

Product Range Selector (Hammond - 1591 Series)

See all from this product range

Product Overview

  • Ideally suited for mounting printed circuit boards horizontally
  • Internal sides of enclosure are smooth for easy connector installation
  • Strong - tongue and groove lid to box construction provides protection against access of dust and splashing water
  • Designed to meet IP54
  • Liid and box both contain - molded in PC board standoffs
  • Molded from easy to machine, flame retardant ABS plastic
  • Stocked in satin texture black and grey
  • Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings

Product Information


:
Multipurpose

:
ABS

:
121mm

:
66mm

:
40mm

:
IP54

:
Black

:
-

:
4.76"

:
2.6"

:
1.57"

:
Hammond - 1591 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0623980582511

2 In stock Need more?

???PF_PDP_RSP_SUP???

£5.81 ( £6.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.81 (£6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --