You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABS Enclosure, 66x42x121mm, Grey, IP54 - 

1591XXCFLGY

1591XXCFLGY - ABS Enclosure, 66x42x121mm, Grey, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXCFLGY
Order Code:
EN85783
Product Range
-
Also Known As:
GTIN UPC EAN: 0623980582504
Technical Datasheet:
1591XXCFLGY   Datasheet
See all Technical Docs

Product Overview

Suitable vertical mounting of printed circuit boards (internal side walls include moulded-in card guides).
  • Integral card guides accept 1.5mm PC cards
  • Lap joint construction provides protection against access of dust and splashing water
  • Moulded from easy-to-machine flame retardant ABS plastic (material carries a UL flammability rating of 94V-0).
  • Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings
  • Perfect for applications when repetitive assembly and disassembly are required
  • Supplied with black screws
  • IP54 rated

Product Information


:
Multipurpose

:
ABS

:
41mm

:
66mm

:
121mm

:
IP54

:
Grey

:
-

:
1.61"

:
2.6"

:
4.76"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0623980582504

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£6.13 ( £7.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.13 (£7.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.77 (£5.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --