You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 ABS Handheld Enclosure with Removable Panels - 92x66x28mm -
1593LGY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1593LGY
- Order Code:
- EN84176
- Product Range
- 1593
- Also Known As:
- GTIN UPC EAN: 0623980808635
- Technical Datasheet:
- 1593LGY Datasheet
Product Range Selector (1593)
See all from this product rangeProduct Overview
- Ergonomically designed case for hand-held or stand alone use
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Product Information
- :
- Handheld
- :
- ABS
- :
- 92mm
- :
- 66mm
- :
- 28mm
- :
- -
- :
- Grey
- :
- -
- :
- 3.62"
- :
- 2.6"
- :
- 1.1"
- :
- 1593
Technical Documents (3)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.