You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 ABS Handheld Enclosure with Battery Compartment and Removable Panel - 92x66x28mm -
1593PGY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1593PGY
- Order Code:
- EN82139
- Product Range
- 1593
- Also Known As:
- GTIN UPC EAN: 0623980561387
- Technical Datasheet:
- 1593PGY Datasheet
Product Range Selector (1593)
See all from this product rangeProduct Overview
- Ergonomically designed case for hand-held or stand alone use
- Includes a battery compartment for 1xPP3 or 2xAA batteries
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Product Information
- :
- Handheld
- :
- ABS
- :
- 92mm
- :
- 66mm
- :
- 28mm
- :
- -
- :
- Grey
- :
- -
- :
- 3.62"
- :
- 2.6"
- :
- 1.1"
- :
- 1593
Technical Documents (3)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.89 (£4.67) | ( ) |
10+ | £3.74 (£4.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.