You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Grey Flame Retardant ABS Heavy Duty Enclosure - 167x107x53mm -
1594EBK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1594EBK
- Order Code:
- EN84325
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0623980563770
- Technical Datasheet:
- 1594EBK Datasheet
Product Overview
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty with an average wall thickness of .13” (3.3 mm)
- Molded from economical plastic
- Designed to meet IP54
- Countersunk lid is secured with four #4 x 1” (25.4 mm) machine screws
- Stocked in black and grey with matte textured finish
Product Information
- :
- Instrument
- :
- ABS
- :
- 167mm
- :
- 107mm
- :
- 65mm
- :
- IP54
- :
- Black
- :
- -
- :
- 6.57"
- :
- 4.21"
- :
- 2.56"
- :
- -
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.85 (£11.82) | ( ) |
5+ | £9.65 (£11.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.