You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Enclosure, 85x34x170mm, Grey, IP54 -
1599EGY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1599EGY
- Order Code:
- EN85803
- Product Range
- 1599
- Also Known As:
- GTIN UPC EAN: 0623980566757
- Technical Datasheet:
- 1599EGY Datasheet
Product Range Selector (1599)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- Recessed top for membrane display or pad
- 2 Keyhole knockouts are moulded into the inside of the base to facilitate wall mounting installation
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Product Information
- :
- Handheld
- :
- ABS
- :
- 170mm
- :
- 85mm
- :
- 34mm
- :
- IP54
- :
- Grey
- :
- -
- :
- 6.69"
- :
- 3.35"
- :
- 1.34"
- :
- 1599
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.23 (£9.88) | ( ) |
5+ | £7.95 (£9.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.