You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Black ABS Handheld Enclosure - 220x140x40.5mm -
1599KBK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1599KBK
- Order Code:
- EN84184
- Product Range
- 1599
- Also Known As:
- GTIN UPC EAN: 0623980998916
- Technical Datasheet:
- 1599KBK Datasheet
Product Range Selector (1599)
See all from this product rangeProduct Overview
- Attractively styled and ergonomically designed for use as a “hand-held” instrument enclosure
- Molded from flame retardant ABS plastic
- Recessed top for membrane display or pad
- Lap joint construction provides protection against dust accumulation and splashing water
- Extra deep top and ultra shallow base are specifically designed to enhance the aesthetics of the enclosure
- Designed to meet IP54
- Lid is secured with Philips machine screws, threaded into tapped integral brass bushings
- Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation
Product Information
- :
- Handheld
- :
- ABS
- :
- 220mm
- :
- 140mm
- :
- 40.5mm
- :
- IP54
- :
- Black
- :
- -
- :
- 8.66"
- :
- 5.51"
- :
- 1.59"
- :
- 1599
Technical Documents (3)
Also Known As
Available for back order
Deliveries start from 26/06/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 26/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.84 (£10.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.