You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Eddystone Die Cast Aluminium Enclosure with EMI/ RF Shielding - 111x60x31mm - 

27134PSLA

27134PSLA - IP54 Eddystone Die Cast Aluminium Enclosure with EMI/ RF Shielding - 111x60x31mm
27134PSLA - IP54 Eddystone Die Cast Aluminium Enclosure with EMI/ RF Shielding - 111x60x31mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
27134PSLA
Order Code:
EN81985
Also Known As:
GTIN UPC EAN: 0623980845173
Technical Datasheet:
27134PSLA   Datasheet
See all Technical Docs

Product Overview

  • Rugged, diecast aluminium alloy (tough - yet easy to machine), electronic instrument enclosure
  • Aluminium alloy to BS1490, LM2M - supplied in natural finish
  • Eddystone designed
  • Lap joint construction provides protection against access of dust and splashing water
  • Also provides excellent EMC performance
  • Lids are retained by M3.5 x 12 countersunk screws
  • Countersunk lid holes
  • Designed to meet IP54
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Product Information


:
EMI/RFI Box

:
Aluminium

:
31mm

:
111mm

:
60mm

:
IP54

:
Unfinished

:
-

:
1.22"

:
4.37"

:
2.36"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0623980845173

18 In stock Need more?

???PF_PDP_RSP_SUP???

£4.60 ( £5.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.60 (£5.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.45 (£5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --