You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pole Mount Kit, Hammond 1554/1555/1555-F/1590Z/1590ZGRP Series Enclosures -
PMB180200KIT2
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- PMB180200KIT2
- Order Code:
- EN85812
- Product Range
- PMB
- Also Known As:
- GTIN UPC EAN: 0623980580494
- Technical Datasheet:
- PMB180200KIT2 Datasheet
Product Range Selector (PMB)
See all from this product rangeProduct Overview
- Clamps are tightened with an M8 (5/16") nut drive
- Brackets are installed with a hex key and a nut drive
- Supplied with 2x stainless steel pole mounting brackets, 2x stainless steel strap clamps, and stainless steel mounting hardware
- Min./max. pole diameter: 38mm/178mm or 381mm
Product Information
- :
- Stainless Steel
- :
- 46.99mm
- :
- 227mm
- :
- Hammond 1554, 1555, 1590Z & 1590ZGRP Series Enclosures
- :
- 1.85"
- :
- 8.94"
- :
- PMB
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.03 (£39.64) | ( ) |
5+ | £31.58 (£37.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.