You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Rack Shelf, 15" Depth, 1U - 

RASV190120BK1

RASV190120BK1 - Universal Rack Shelf, 15" Depth, 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
RASV190120BK1
Order Code:
EN85811
Product Range
Hammond - RAS Series
Also Known As:
GTIN UPC EAN: 0623980030470
Technical Datasheet:
RASV190120BK1   Datasheet
See all Technical Docs

Product Range Selector (Hammond - RAS Series)

See all from this product range

Product Overview

A 1U Vented Universal Rack Shelf made of with rugged textured black powder paint finish. The RAS series shelf allows easy rack-mounting of equipment or items that do not have rack-mounting capabilities. Universal design mounts to any standard EIA compliant rack or cabinet. Mounts to rack rails either as an internal shelf or external shelf/work area.
  • Allows easy rack mounting of equipment or items that do not have rack mounting capabilities
  • Mounts to rack rails either as an internal shelf or external shelf/work area
  • Up to (19kg) load rating
  • Rugged textured RAL9005 black powder paint finish
  • TAA-compliant for GSA Schedule purchases

Applications

Industrial

Product Information


:
1U

:
490mm

:
508mm

:
Standard 19" Rack Cabinets

:
19.3"

:
20"

:
Hammond - RAS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0623980030470

2 In stock Need more?

???PF_PDP_RSP_SUP???

£61.30 ( £73.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £61.30 (£73.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £58.55 (£70.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --