You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Rainproof Ventilator, Grey - 

SDV180-1

SDV180-1 - Small Rainproof Ventilator, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
SDV180-1
Order Code:
EN85790
Product Range
SDV SM
Also Known As:
GTIN UPC EAN: 0623980027180
Technical Datasheet:
SDV180-1   Datasheet
See all Technical Docs

Product Range Selector (SDV SM)

See all from this product range

Product Overview

Designed to equalise internal/external pressure and temperature.
  • Ventilators assist in condensation prevention by allowing enclosures to breathe
  • Suitable for most types of metallic and non-metallic enclosures
  • Moulded in corrosion resistant, UV stabilised polycarbonate plastic, finish
  • Gasket protection to enclosure wall
  • Mount to enclosure wall thickness up to 4mm
  • Internal vent channel and grille reduces insect intrusion

Product Information


:
Polycarbonate

:
Grey

:
Electrical Enclosures

:
29.97mm

:
24.89mm

:
23.6mm

:
1.18"

:
0.98"

:
0.93"

:
SDV SM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0623980027180

9 In stock Need more?

???PF_PDP_RSP_SUP???

£5.55 ( £6.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.55 (£6.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.35 (£6.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --