You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K-Type Thermocouple Thermometer -
HI-93531K
- Manufacturer:
- HANNA INSTRUMENTS HANNA INSTRUMENTS
- Manufacturer Part No:
- HI-93531K
- Order Code:
- IN09048
- Product Range
- -
- Technical Datasheet:
- HI-93531K Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- High accuracy ±0.2%
- One point calibration
- Waterproof casing
- High/Low function
- °C to °F shifting
- HOLD function
- BEPS and low battery warning
- Battery life indicator at start-up
- Auto-off capability
- Supplied with 3x AA batteries
Footnotes
Product Information
- :
- -200°C to +1370°C
- :
- 143mm
- :
- 80mm
- :
- 38mm
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £252.20 (£302.64) | ( ) |
3+ | £245.00 (£294.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.