You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cheese pH Tester with Specialised Probe -
HI-981032
New- Manufacturer:
- HANNA INSTRUMENTS HANNA INSTRUMENTS
- Manufacturer Part No:
- HI-981032
- Order Code:
- IN10271
- Product Range
- -
Product Overview
- pH electrode of this tester uses an open outer junction design
- Open junction is more resistant to clogging when the probe is inserted into solids and semi-solids than pH electrodes that use ceramic or other porous materials
- pH glass tip uses a special low temperature (LT) glass formulation with a lower resistance of approximately 50 MegaOhms
- This is beneficial when measuring food products at lower temperatures in order to have the ideal resistance for the measuring circuit
- Conical tip
- Polyvinylidene Fluoride (PVDF) is a food grade plastic that is resistant to most chemicals and solvents, including sodium hypochlorite
- It has high abrasion resistance, mechanical strength, and resistance to ultraviolet
- PVDF is also resistant to fungal growth
- An enhanced LCD displays the measurement reading, stability indicator, low battery indicator, and calibration tags
- The Foodcare Cheese pH Tester is calibrated automatically to one or two points
- Calibration buffers are automatically recognised and after calibration the buffer values used are shown on the display
- Automatic temperature compensation
- An hourglass indicator is displayed on the LCD until a stable reading is obtained
- Once a reading stabilises, the indicator disappears and a reading can be taken
- Can be set to automatically turn off after 8 minutes or 60 minutes to conserve battery life in the event that the meter is left on
- Auto-off feature can also be disabled
- During calibration the meter will display an error (Err) message as an indicator that the probe needs to be cleaned
- Has an exceptional battery life of approximately 800 hours
- When the battery power is running low, the low battery indicator blinks
- Supplied with CR2032 battery
Product Information
- :
- 0pH to 12pH
- :
- 0.01
- :
- 0.05
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £143.00 (£171.60) | ( ) |
| 3+ | £133.47 (£160.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























