You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket pH, Conductivity EC and TDS Meter - High Range -
HI-98130
- Manufacturer:
- HANNA INSTRUMENTS HANNA INSTRUMENTS
- Manufacturer Part No:
- HI-98130
- Order Code:
- IN05933
- Product Range
- -
- Technical Datasheet:
- HI-98130 Datasheet
Product Overview
- Auto pH calibration with a choice of standard & NIST buffer sets
- Auto EC & TDS calibration with adjustable conversion factor
- Auto temperature compensation for pH
- Adjustable EC/TDS temperature compensation
- Simple to use, 2 button design
- Auto power off
- Stability indicator
- Hold function
- Rugged, floating waterproof design
- Automatic Temperature Compensation (ATC)
- Adjustable Temperature Coefficient Factor
- Rugged, Floating Waterproof Casing
Applications
Test & Measurement
Footnotes
Product Information
- :
- 0pH to 14pH
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 60°C
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £220.00 (£264.00) | ( ) |
3+ | £209.01 (£250.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.