You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket pH Meter -
HI98103 CHECKER
- Manufacturer:
- HANNA INSTRUMENTS HANNA INSTRUMENTS
- Manufacturer Part No:
- HI98103 CHECKER
- Order Code:
- IN00833
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00701748849578
- Technical Datasheet:
- HI98103 CHECKER Datasheet
Product Overview
- 3000 hours of battery life
- Thin long-reach pH electrode included as standard
- Easy to read LCD with 0.01 pH resolution
- Sturdy compact meter designed for direct sample testing
- Ideal for use in education
Product Information
- :
- 0pH to 14pH
- :
- 0.01
- :
- 0.2
- :
- -
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.50 (£81.00) | ( ) |
| 3+ | £62.40 (£74.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























