You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector Contact, Han D, Pin, 18 AWG, Crimp, 10A, Copper -
09 15 000 6102
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 15 000 6102
- Order Code:
- CN25288
- Product Range
- Han D
- Technical Datasheet:
- 09 15 000 6102 Datasheet
Product Range Selector (Han D)
See all from this product rangeProduct Overview
- Rated current of 10A
- Contact resistance of less than or equal to 3mohm
- Wire cross section of 1mm² (18AWG)
- Stripping length of 8mm
- Made of silver plated copper alloy material
- Approved by IEC 60664-1 and IEC 61984 standards
- Diameter of drilling hole is 1.45mm
Product Information
- :
- Han D
- :
- Pin
- :
- 18AWG
- :
- Crimp
- :
- 10A
- :
- Copper
- :
- Silver Plated Contacts
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.00 (£10.80) | ( ) |
10+ | £8.43 (£10.12) | ( ) |
25+ | £8.09 (£9.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.