You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, Han DD, Insert, 42 Contacts, 10B, Socket -
09 16 042 3101
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 16 042 3101
- Order Code:
- CN25363
- Product Range
- Han DD
- Technical Datasheet:
- 09 16 042 3101 Datasheet
Product Range Selector (Han DD)
See all from this product rangeProduct Overview
- 10A Current
- 250V Voltage rating
- 4kV Rated impulse voltage
- 0.14 to 2.5mm² Wire cross section
- -40 to 125°C Operating temperature range
Applications
Industrial
Product Information
- :
- Han DD
- :
- Insert
- :
- 42 Contacts
- :
- 10B
- :
- Receptacle
- :
- Crimp Socket - Contacts Not Supplied
- :
- 10A
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.49 (£22.19) | ( ) |
5+ | £18.12 (£21.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.