You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, IDC, without Strain Relief, 6 Way - 

09 18 506 7803

09 18 506 7803 - Socket, IDC, without Strain Relief, 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 18 506 7803
Order Code:
CN13034
Product Range
SEK 18 Series
Technical Datasheet:
09 18 506 7803   Datasheet
See all Technical Docs

Product Range Selector (SEK 18 Series)

See all from this product range

Product Overview

The 09185XXX803 from Harting are SEK18 female IDC connector with central polarization and open end cover. The number of contacts varies from 6 to 64 pins in IDC / IDT termination.
  • Without strain relief clamp
  • 2.54mm pitch
  • Current rating of 1A
  • Voltage rating of 500V
  • Temperature range from -55°C to 125°C
  • Available in different performance levels

Applications

Industrial

Product Information


:
IDC Receptacle

:
Female

:
2.54mm

:
2 Row

:
6Contacts

:
Cable Mount

:
Gold Plated Contacts

:
Brass

:
SEK 18 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£1.01 ( £1.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.01 (£1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --