You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, Han A, Insert, 4 Contacts, 3A, Socket, Screw Socket -
09 20 004 2711
New- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 20 004 2711
- Order Code:
- CN25496
- Product Range
- Han A
- Technical Datasheet:
- 09 20 004 2711 Datasheet
Product Range Selector (Han A)
See all from this product rangeProduct Overview
- Mechanical working life is greater than or equal to 500 mating cycles
- Limiting temperature range from -40°C to 125°C
- Rated current of 10A
- Rated voltage of 230V (conductor to ground) and 400V (conductor to conductor)
- Wire cross section is 0.75mm² to 1.5mm²
- Polycarbonate insert material
- UL94 V-0 flammability
- UL, CSA, GL, IEC 60664-1 and IEC 61984 approved
- Insulation resistance is greater than or equal to 10 ohm
Applications
Industrial
Product Information
- :
- Han A
- :
- Insert
- :
- 4 Contacts
- :
- 3A
- :
- Receptacle
- :
- Screw Socket
- :
- 10A
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.59 (£15.11) | ( ) |
10+ | £10.45 (£12.54) | ( ) |
25+ | £9.44 (£11.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.