You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN 41612 Connector, Type 2B, 32 Contacts, Plug, 2.54mm, 2 Row, a + b -
09 22 132 6921
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 22 132 6921
- Order Code:
- CN25229
- Product Range
- Type 2B
- Technical Datasheet:
- 09 22 132 6921 Datasheet
Product Range Selector (Type 2B)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- Type 2B
- :
- 32Contacts
- :
- Plug
- :
- 2.54mm
- :
- 2 Row
- :
- a + b
- :
- Gold Plated Contacts
- :
- Copper
- :
- 400
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.64 (£3.17) | ( ) |
10+ | £2.29 (£2.75) | ( ) |
100+ | £2.07 (£2.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.