You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 Type A Panel Mount Socket to USB 2.0 Type A Plug Lead, 500mm -
09 45 452 1920
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 45 452 1920
- Order Code:
- CN25312
- Product Range
- -
- Technical Datasheet:
- 09 45 452 1920 Datasheet
Product Overview
- Easy mounting
- Compact and well-shaped service interface in a timeless attractive design
- Compact and robust design
- IP20 Protection rating
Applications
Computers & Computer Peripherals
Product Information
- :
- Type A Plug to Type A Receptacle
- :
- 500mm
- :
- 19.7"
- :
- USB 2.0
- :
- -
- :
- -
- :
- -
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.89 (£31.07) | ( ) |
5+ | £24.16 (£28.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.