You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D Sub Contact, Standard D Sub Connectors, Socket, Nickel, Gold Plated Contacts, 22AWG, 26AWG -
09 67 000 5476
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 67 000 5476
- Order Code:
- CN25325
- Product Range
- D Sub
- Technical Datasheet:
- 09 67 000 5476 Datasheet
Product Range Selector (D Sub)
See all from this product rangeProduct Overview
- Turned contacts manufacturing process
- 0.13 to 0.33mm² conductor cross-section
- 26 to 22AWG conductor cross-section
- Contact resistance is ≤ 10mohm
- Stripping length is 4.5mm
- Copper alloy contact material
- Performance level is 1 acc. to CECC 75301-802
Product Information
- :
- Standard D Sub Connectors
- :
- Socket
- :
- Nickel
- :
- Gold Plated Contacts
- :
- 22AWG
- :
- 26AWG
- :
- Crimp
- :
- D Sub
Technical Documents (3)
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.16 (£1.39) | ( ) |
10+ | £1.02 (£1.22) | ( ) |
100+ | £0.82 (£0.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.