You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D Sub Contact, Standard D Sub Connectors, Pin, 20AWG, 24AWG -
09 67 000 8576
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 67 000 8576
- Order Code:
- CN25321
- Product Range
- D Sub
- Technical Datasheet:
- 09 67 000 8576 Datasheet
Product Range Selector (D Sub)
See all from this product rangeProduct Overview
- Wire cross section of 0.25mm² to 0.52mm² (24AWG to 20AWG)
- DIN 41 652 and CECC 75 301-802 approved
Product Information
- :
- Standard D Sub Connectors
- :
- Pin
- :
- -
- :
- -
- :
- 20AWG
- :
- 24AWG
- :
- Crimp
- :
- D Sub
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.65 (£0.78) | ( ) |
10+ | £0.55 (£0.66) | ( ) |
100+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.