You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Female, 20A -
09 69 181 7421
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 69 181 7421
- Order Code:
- CN15189
- Product Range
- D Sub-M
- Technical Datasheet:
- 09 69 181 7421 Datasheet
Product Range Selector (D Sub-M)
See all from this product rangeProduct Overview
- Rated current: ≤20A
- Solder termination
- 2.5 to 4mm² conductor cross-section
- 14 to 12AWG conductor cross-section
- Contact resistance is ≤ 1mohm
- Stripping length is 7.5mm
- Limiting temperature range from -55 to +155°C
- Performance level is 3
- Mating cycles is ≥ 50
- Copper alloy contact and locking material
Product Information
- :
- D Sub Connectors
- :
- Socket
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 12AWG
- :
- 14AWG
- :
- Solder Cup
- :
- D Sub-M
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.99 (£2.39) | ( ) |
10+ | £1.83 (£2.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.