You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W2 D-Sub Socket, 90 Degree -
09 69 200 9050
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09 69 200 9050
- Order Code:
- CN15174
- Product Range
- D Sub-M
- Technical Datasheet:
- 09 69 200 9050 Datasheet
Product Range Selector (D Sub-M)
See all from this product rangeProduct Overview
- Number of contacts 36 and 43
- S4, PL3 Performance level
- Solder cup termination
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
- :
- D Sub-M
- :
- DA-7W2
- :
- 5Contacts
- :
- 7Contacts
- :
- Receptacle
- :
- 5 Signal, 2 Power
- :
- 2
- :
- Through Hole
- :
- DA
- :
- Panel Mount, Through Hole Mount Right Angle
- :
- Steel Body
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.06 (£14.47) | ( ) |
10+ | £10.88 (£13.06) | ( ) |
25+ | £10.10 (£12.12) | ( ) |
50+ | £9.31 (£11.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.