You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIN 41612 Connector, Type Q, 64 Contacts, Plug, 2.54mm, 2 Row, a + b - 

09 72 164 6903

09 72 164 6903 - DIN 41612 Connector, Type Q, 64 Contacts, Plug, 2.54mm, 2 Row, a + b

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 72 164 6903
Order Code:
CN25249
Product Range
Type Q
Technical Datasheet:
09 72 164 6903   Datasheet
See all Technical Docs

Product Range Selector (Type Q)

See all from this product range

Product Overview

The 09 72 164 6903 is a 2.54mm 64-position 2-row straight male DIN 41612 Signal Connector with flange, type Q, solder pins termination and solder length at 4mm. Gold over nickel plated copper alloy contacts. The DIN 41612 connector is the standard for board-to-board and cable-to-board connections as both data and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41612 and IEC 60 603-2. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, each contact capable of carrying from 2A to 40A. HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact up to 2A for DIN Signal and over 2A for DIN Power connectors. HARTING’s range har-bus® 64 features 160 contacts and is an extension of the 3 row 96 way DIN 41612 C type range with 2 additional rows.
  • PL 2 according to IEC 60603-2 400 mating cycles
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
Type Q

:
64Contacts

:
Plug

:
2.54mm

:
2 Row

:
a + b

:
Gold Plated Contacts

:
Copper Alloy

:
400

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.68 ( £5.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.68 (£5.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.87 (£4.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.66 (£4.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --