You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Body, 1 Lever -
09140020301
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09140020301
- Order Code:
- CN25362
- Product Range
- Han-Modular Twin
- Technical Datasheet:
- 09140020301 Datasheet
Product Range Selector (Han-Modular Twin)
See all from this product rangeProduct Overview
- IP65 Protection
- ≥500 Mating cycles
- Compact and space saving
- High degree of flexibility due to modular assembly
- Easy and quick assembly
- Robust design
- Hood consists of two parts
- -40 to 125°C Limiting temperature range
Applications
Industrial
Product Information
- :
- Base, Bulkhead Mount
- :
- Aluminium Body
- :
- 1 Lever
- :
- -
- :
- Harting Han-Modular Twin Series Heavy Duty Connectors
- :
- Han-Modular Twin
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.56 (£29.47) | ( ) |
5+ | £19.39 (£23.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.