You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, IDC, 10 Way - 

0918 510 6813

0918 510 6813 - Socket, IDC, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
0918 510 6813
Order Code:
CN12931
Product Range
SEK 18 Series
Also Known As:
09 18 510 6813
Technical Datasheet:
0918 510 6813   Datasheet
See all Technical Docs

Product Range Selector (SEK 18 Series)

See all from this product range

Product Overview

The 09185106813 is a 10-position Female Connector with central polarization and strain relief clamp. 2.54mm pitch, IDC flat cable termination. SEK connectors are preferably used for connection within the device. It offers broad range of cable to board connectors.
  • Complies with BS9525 F0026 type B
  • Meets dimensional requirements of various standards
  • Bump polarised female sockets used with the clip polarised header give bump and clip polarisation

Applications

Industrial

Product Information


:
IDC Receptacle

:
Female

:
2.54mm

:
2 Row

:
10Contacts

:
Cable Mount

:
Gold Plated Contacts

:
Brass

:
SEK 18 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

09 18 510 6813

6 In stock Need more?

???PF_PDP_RSP_SUP???

£1.65 ( £1.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.65 (£1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.53 (£1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --