You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, IDC, 26 Way - 

0918 526 6813

0918 526 6813 - Socket, IDC, 26 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
0918 526 6813
Order Code:
CN12935
Product Range
SEK 18 Series
Also Known As:
09 18 526 6813
Technical Datasheet:
0918 526 6813   Datasheet
See all Technical Docs

Product Range Selector (SEK 18 Series)

See all from this product range

Product Overview

The 0918 526 6813 is a 26-way 2-row IDC Receptacle Connector with gold-plated brass contacts, 2.54mm pitch spacing, IDC/IDT termination and with strain relief.
  • 2A at 20°C Current

Applications

Industrial

Product Information


:
IDC Receptacle

:
Female

:
2.54mm

:
2 Row

:
26Contacts

:
Cable Mount

:
Gold Plated Contacts

:
Brass

:
SEK 18 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

09 18 526 6813

325 In stock Need more?

???PF_PDP_RSP_SUP???

£2.15 ( £2.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.15 (£2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.59 (£1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.25 (£1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --