You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Connector, 16+PE Signal, Han A, Insert, 17 Contacts, 16A, Socket, Screw Socket - 

0920 016 2812

New
0920 016 2812 - Heavy Duty Connector, 16+PE Signal, Han A, Insert, 17 Contacts, 16A, Socket, Screw Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
0920 016 2812
Order Code:
CN25515
Product Range
Han A
Technical Datasheet:
0920 016 2812   Datasheet
See all Technical Docs

Product Range Selector (Han A)

See all from this product range

Product Overview

The 0920 016 2812 is a Han A Female Insert for use with Harting Han 16A® Series industrial connectors. 0.75 to 2.5mm² wire cross section area with screw terminals. Made of polycarbonate, copper alloy contacts and RAL 7032 (light grey) colour.
  • 500 Mating cycles
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
Han A

:
Insert

:
17 Contacts

:
16A

:
Receptacle

:
Screw Socket

:
16A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£21.70 ( £26.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.70 (£26.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £16.06 (£19.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £14.36 (£17.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --