You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adaptor, RJ45, Cat6, Panel -
09454521560
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09454521560
- Order Code:
- CN18114
- Product Range
- Har-Port
- Also Known As:
- 09 45 452 1560
- Technical Datasheet:
- 09454521560 Datasheet
Product Range Selector (Har-Port)
See all from this product rangeProduct Overview
- Polyamide housing material
- Minimum of 750 mating cycles
- IP20 protection degree
- Screwable to cover plates mounting
- Fully shielded, 360° shielding contact
- Transmission rate of 10/100Mbit/s and 1/10Gbit/s
- Temperature range from -25°C to 70°C
- Easy mounting
- Compact and robust design
Applications
Industrial
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- Panel Mount
- :
- RJ45
- :
- Receptacle
- :
- Har-Port
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.43 (£16.12) | ( ) |
5+ | £12.73 (£15.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.