You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, Female, High Voltage - 

09691812550

09691812550 - Contact, Female, High Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09691812550
Order Code:
CN15193
Product Range
D Sub-M
Technical Datasheet:
09691812550   Datasheet
See all Technical Docs

Product Range Selector (D Sub-M)

See all from this product range

Product Overview

The D Sub-M series D-sub Mixed Cable Connector with male and female connectors. It has mixed shells with pre-mounted signal solder cup contacts.
  • Number of contacts 36 and 43
  • S4, PL3 Performance level
  • Solder cup termination

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information


:
D Sub Connectors

:
Socket

:
Copper

:
Gold Plated Contacts

:
20AWG

:
24AWG

:
Solder

:
D Sub-M

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.97 ( £2.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --