You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Shorting Link Plug, 0.4", Red - 

D3088-99

D3088-99 - Shorting Link Plug, 0.4", Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
D3088-99
Order Code:
CN14583
Product Range
Harwin - D308
Technical Datasheet:
D3088-99   Datasheet
See all Technical Docs

Product Range Selector (Harwin - D308)

See all from this product range

Product Overview

The D3088-99 is a 2-way Insulated Shorting Link made of PBT moulding with a brass contact. The 1mm diameter male insulated shorting plug or link, 10.16mm pitch between legs with a high performance gold finish. The red moulding is for identification/differentiation.
  • Can be used with PCB sockets for hardware programming
  • PC tail/through board connection
  • Vertical connector orientation
  • UL94V-0 Flammability
  • 10A at 20°C Current
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information


:
Shorting Plug

:
PCB

:
2Ways

:
10.16mm

:
Harwin - D308

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.67 ( £0.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --