You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assembly, Crimp Socket to Free End, 150mm, White -
G125-FW10150L94
New- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- G125-FW10150L94
- Order Code:
- CN25376
- Product Range
- Gecko G125 Series
- Technical Datasheet:
- G125-FW10150L94 Datasheet
Product Range Selector (Gecko G125 Series)
See all from this product rangeProduct Overview
- Ready for assembling to housings
- Crimp barrel meets all crimp guidelines and standards
- 2A Current capacity, resists high vibration and shock
- -65 to 150˚C Withstands extremes of temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Product Information
- :
- Crimp Receptacle to Free End
- :
- 5.906"
- :
- 150mm
- :
- Gecko G125 Series
- :
- White
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.03 (£3.64) | ( ) |
10+ | £2.60 (£3.12) | ( ) |
100+ | £2.18 (£2.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.