You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper - 

H3153-05

H3153-05 - IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
H3153-05 - IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
H3153-05
Order Code:
CN25493
Product Range
-
Technical Datasheet:
H3153-05   Datasheet
See all Technical Docs

Product Overview

The H3153-05 is a female sub-miniature PC Board Socket with gold-plated termination and contact surface, beryllium copper contact clip and brass shell contact base. The sub-miniature socket is designed to allow IC devices to be mounted onto printed circuit boards, giving virtually zero above-board profile. The added advantage is of allowing tracks to be taken between the sockets, spaced on 2.54mm pitch centres. The socket is a press fit into a Ø1mm hole and has a closed body design to eliminate solder wicking. The socket consists of an outer brass shell, with tapered entry for IC leads and an inner spring contact. This high reliability socket is designed to meet severe environmental conditions of shock, vibration and bump. It is intended for applications where space is limited.
  • Vertical connector orientation
  • PC tail/through board connection type
  • 2A Current rating
  • -55 to +125°C Operating temperature
  • 260°C for 10s Maximum soldering temperature

Applications

Computers & Computer Peripherals

Product Information


:
1Contacts

:
PCB Socket

:
-

:
-

:
-

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.29 ( £0.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --