You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector Housing, M20, Socket, 12 Ways, 2.54mm, M20 Series Crimp Contacts - 

M20-1070600

New
M20-1070600 - Connector Housing, M20, Socket, 12 Ways, 2.54mm, M20 Series Crimp Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-1070600
Order Code:
CN25536
Product Range
M20
Technical Datasheet:
M20-1070600   Datasheet
See all Technical Docs

Product Range Selector (M20)

See all from this product range

Product Overview

The M20-1070600 is a 12-position double row SIL Crimp Housing made of black polyphenylene and polystyrene (PPE + PS). It can be used with M20-1160042, M20-1160046, M20-1180042 or M20-1180046 crimp contacts and mating male connectors.
  • Suitable for wire sizes 22 to 30 AWG
  • 3A AC/DC Current rating
  • 250VAC Maximum voltage rating
  • 20mΩ Contact resistance
  • 5000MΩ Minimum insulation resistance
  • 1500VAC for one minute Dielectric strength
  • Operating temperature range -40°C to 105°C
  • UL94 V-1 black colour polyphenylene and polystyrene (PPE + PS) material
  • Mating Pin Length: 5.5mm to 6.3mm

Applications

Commercial, Industrial

Footnotes

Crimp contacts to be ordered separately

Product Information


:
M20

:
Receptacle

:
12Ways

:
2.54mm

:
M20 Series Crimp Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --