You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, M20, Socket, Crimp, 22 AWG, Gold Plated Contacts, M20-106 or M20-107 Housings - 

M20-1180042.

M20-1180042. - Contact, M20, Socket, Crimp, 22 AWG, Gold Plated Contacts, M20-106 or M20-107 Housings

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-1180042.
Order Code:
CN09996
Product Range
M20
Technical Datasheet:
M20-1180042.   Datasheet
See all Technical Docs

Product Range Selector (M20)

See all from this product range

Product Overview

The M20-118 series from Harwin are 2.54mm pitch female crimp contacts. These contacts are used with M20-106 and M20-107 series female crimp housings.
  • Suitable for wire sizes from 22AWG to 30AWG
  • Available in gold + tin and tin over nickel finish
  • Contact material is brass

Applications

Industrial

Product Information


:
M20

:
Socket

:
Crimp

:
22AWG

:
Gold Plated Contacts

:
M20-106 or M20-107 Housings

:
30AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£3.99 ( £4.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.99 (£4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.54 (£4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.83 (£3.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --