You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Socket, Board-to-Board, 2.54mm, 1 Rows, 20 Contacts, M20 Series -
M20-7822046
New- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M20-7822046
- Order Code:
- CN25524
- Product Range
- M20 Series
Product Range Selector (M20 Series)
See all from this product rangeProduct Overview
- Single row, 3mm solder PC tails
- Tin finish on contact area and termination
- 8.5mm connector height
- Top entry style and side stackable
- Vertical orientation
- Operating temperature range from -40°C to +105°C
- 3A per contact current rating
- Phosphor bronze base material of contact and polyamide (Nylon) 9T housing material
- 100% Tin over nickel finish/plating on contact surface
- UL94V-0 flammability rating
Product Information
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 20Contacts
- :
- Through Hole Mount
- :
- M20 Series
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (4)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.18 (£1.42) | ( ) |
10+ | £1.02 (£1.22) | ( ) |
100+ | £0.86 (£1.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.