You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Receptacle, Board-to-Board, 2.54mm, 2 Rows, 40 Contacts, M20 - 

M20-7832046

M20-7832046 - PCB Receptacle, Board-to-Board, 2.54mm, 2 Rows, 40 Contacts, M20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-7832046
Order Code:
CN25525
Product Range
M20
Technical Datasheet:
M20-7832046   Datasheet
See all Technical Docs

Product Range Selector (M20)

See all from this product range

Product Overview

The M20-783 series from Harwin are 2.54mm pitch, double row DIL vertical PC tail sockets.
  • Twin-leaf phosphor bronze contacts
  • Available in gold and tin contact plating
  • Number of contacts varies from 2 to 40 per row
  • Ul94 V-0 black colour polyamide (nylon) 6T moulding
  • Current rating of 3A
  • Contact resistance is 20mohm maximum
  • Insulation resistance of 1000Mohm minimum
  • Operating temperature range -40°C to 105°C
  • Durability of 300 cycles
  • Voltage proof of 1000VAC

Applications

Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
2Rows

:
40Contacts

:
Through Hole Mount

:
M20

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.28 ( £2.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.66 (£1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --