You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole, M20 - 

M20-9963646

M20-9963646 - Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole, M20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-9963646
Order Code:
CN25203
Product Range
M20

Product Range Selector (M20)

See all from this product range

Product Overview

The M20-9963646 is a 36-contact 2.54mm male SIL Board-to-board Pin Header with 100% tin over nickel plated phosphor bronze contacts, 100% tin over nickel plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M20 series connector has 3mm PC tail, horizontal connector orientation and PC tail/through board connection type. It is suitable for use with 0.64mm square mating pin size. Suitable for interconnecting board to board.
  • 3A Maximum Current rating
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 750VAC/DC Dielectric strength
  • 50 operations Durability

Applications

Commercial, Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
36Contacts

:
Through Hole

:
M20

:
Unshrouded

:
Phosphor Bronze

:
Tin Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

32 In stock Need more?

???PF_PDP_RSP_SUP???

£1.20 ( £1.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.20 (£1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.93 (£1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --