You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.1" Pin Header, 5 Way - 

M20-9990546

M20-9990546 - 0.1" Pin Header, 5 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-9990546
Order Code:
CN09986
Product Range
-

Product Overview

The M20-9990546 is a 5-way SIL Vertical Pin Header with 6.1mm mating pin height, tin-plated brass contact, black UL94V-0 polyamide (nylon) 6T housing and 2.54mm contact pitch. Suitable for use with female connectors and jumper sockets.
  • Pin headers can be cut into smaller sizes
  • 3A Contact rating
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 50 Operations durability

Applications

Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
5Contacts

:
Through Hole

:
-

:
Unshrouded

:
Phosphor Bronze

:
Tin Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --