You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.1" Pin Header, 8 Way, 10 Pack - 

M20-9990846

M20-9990846 - 0.1" Pin Header, 8 Way, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-9990846
Order Code:
CN09988
Product Range
-

Product Overview

The M20-999 series from Harwin are 2.54mm pitch, single row SIL vertical PC tail pin headers.
  • 6.1mm mating height
  • Number of contacts varies from 2 to 40 per row
  • Available in gold and tin finish
  • Contact material is brass
  • UL94 V-0 black colour high temperature polyamide (Nylon) 6T moulding
  • Current rating is 3A maximum
  • Contact resistance is 25mohm maximum (gold) and 30mohm maximum (tin)
  • Operating temperature range -40°C to 105°C
  • Durability of 300 operations (gold) and 50 operation (tin)
  • Dielectric strength of 750VAC/DC

Applications

Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
8Contacts

:
Through Hole

:
-

:
Unshrouded

:
Phosphor Bronze

:
Tin Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£0.16 ( £0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --